Part Details for 21039-0397 by Molex
Overview of 21039-0397 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-395KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 21039-0397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FFC Jumper Cable 22Conductors 1mm 0.31m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
1354 Partner Stock |
|
$1.7500 / $3.0100 | Buy Now |
|
Master Electronics | FFC Jumper Cable 22Conductors 1mm 0.31m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
1354 Partner Stock |
|
$1.7500 / $3.0100 | Buy Now |
DISTI #
10156579
|
TestEquity LLC | Molex 21039-0397 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 305.00mm Cable Length, Tin(Sn) Plating | 1354 |
|
$2.2800 | Buy Now |