Part Details for 2104-440-AL-7 by RAF Electronic Hardware
Overview of 2104-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2104-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8759
|
Newark | Spacer/Standoff, Aluminium 6.35Mm X 12.7Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:12.7Mm, Overall Length:12.7Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2104-440-AL-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 468 |
|
$0.2950 / $0.3840 | Buy Now |
DISTI #
1772-1999-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1587 In Stock |
|
$0.1597 / $0.3300 | Buy Now |
DISTI #
761-2104-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 1/2 LGNTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 4781 |
|
$0.1500 / $0.2800 | Buy Now |
DISTI #
70006407
|
RS | Standoff, Hex, Aluminum, Female, 4-40, 0.5" (12.7 mm), Clear Iridite | RAF 2104-440-AL-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 22647 |
|
$0.2830 / $0.3370 | Buy Now |
|
Onlinecomponents.com |
650 In Stock |
|
$0.1260 / $1.9100 | Buy Now | |
DISTI #
RAF2104-440-AL-7
|
DB Roberts | HEX F STNDOFF CLR IRIDITE 1/4 HEX x 1/2 LNGTH | 0 |
|
RFQ | |
DISTI #
1873784
|
element14 Asia-Pacific | SPACER/STANDOFF, ALUMINIUM 6.35MMX12.7MM RoHS: Compliant Min Qty: 1 Container: Each | 468 |
|
$0.4097 / $0.4965 | Buy Now |
|
Master Electronics |
650 In Stock |
|
$0.1260 / $1.9100 | Buy Now |
Part Details for 2104-440-AL-7
2104-440-AL-7 CAD Models
2104-440-AL-7 Part Data Attributes
|
2104-440-AL-7
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2104-440-AL-7
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |