Part Details for 21049-0969 by Molex
Overview of 21049-0969 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21049-0969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M4257
|
Newark | Premoflex 125Mm Lgt 76 Type A 27Ckt/Molex |Molex 21049-0969 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.5200 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 27Conductors 1.25mm 0.08m 1.2A 30V Premo-Flex Bag RoHS: Compliant |
998 Partner Stock |
|
$1.4700 / $2.4500 | Buy Now |
DISTI #
17267617
|
Verical | Cable Assembly 0.076m 1.25mm 27 to 27 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag Min Qty: 39 Package Multiple: 1 | Americas - 998 |
|
$1.4800 / $1.6200 | Buy Now |
DISTI #
Molex 21049-0969
|
PEI Genesis | Interconnection Device | 998 |
|
Buy Now | |
DISTI #
4249351
|
Farnell | CABLE ASSY, FFC, 27POS, 1.25MM, 76MM LEN RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 500 |
|
$4.1606 | Buy Now |
|
Master Electronics | FFC Jumper Cable 27Conductors 1.25mm 0.08m 1.2A 30V Premo-Flex Bag RoHS: Compliant |
998 Partner Stock |
|
$1.4700 / $2.4500 | Buy Now |
DISTI #
10156638
|
TestEquity LLC | Molex 21049-0969 1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 76.00mm Cable Length, Tin(Sn) Plating | 998 |
|
$1.7200 | Buy Now |