Part Details for 2106-1392 by WAGO Innovative Connections
Overview of 2106-1392 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2106-1392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1596
|
Newark | End And Intermediate Plate, 1 Mm Thick, For 3-Conductor Terminal Blocks, Orange |Wago 2106-1392 (Alternate Part Number: 4055143745413 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.8400 | Buy Now |
DISTI #
2946-2106-1392-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
182 In Stock |
|
$0.9248 / $1.7800 | Buy Now |
|
Future Electronics | end and intermediate plate RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.9700 / $1.2100 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - for 3-conductor terminal blocks - orange RoHS: Compliant | 0 |
|
$1.0900 / $1.5600 | Buy Now |
DISTI #
2106-1392
|
TME | End plate, orange, 2106 Min Qty: 1 | 25 |
|
$0.7900 / $1.0100 | Buy Now |