-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2106003-2) Connector, SMT-IDC, 2 position, 18AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100346CT-ND
|
DigiKey | CONN WIRE IDC 2POS 18AWG SMD RA Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6407 In Stock |
|
$0.5023 / $0.9300 | Buy Now |
DISTI #
2106003-2
|
Avnet Americas | Conn IDC SSL Connector F 2 POS 4mm Solder RA SMD Pocket Tape - Tape and Reel (Alt: 2106003-2) RoHS: Not Compliant Min Qty: 4950 Package Multiple: 4950 Lead time: 17 Weeks, 5 Days Container: Reel | 0 |
|
$0.4983 / $0.5626 | Buy Now |
DISTI #
69R7906
|
Avnet Americas | Conn IDC SSL Connector F 2 POS 4mm Solder RA SMD Pocket Tape - Bulk (Alt: 69R7906) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Bulk | 2298 Partner Stock |
|
$1.0100 / $1.3000 | Buy Now |
DISTI #
571-2106003-2
|
Mouser Electronics | Lighting Connectors 2 Position 18 AWG SMT IDC Closed End RoHS: Compliant | 199 |
|
$0.5750 / $0.9300 | Buy Now |
|
Future Electronics | IDC SSL Series 2 Position 4 mm 18 AWG Surface Mount Closed End Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 1350Reel |
|
$0.6000 / $0.6500 | Buy Now |
|
Future Electronics | IDC SSL Series 2 Position 4 mm 18 AWG Surface Mount Closed End Connector RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 450 Container: Reel | 0Reel |
|
$0.6000 / $0.6500 | Buy Now |
DISTI #
AMP2106003-2
|
Heilind Electronics | Connector SMT-IDC 2 position 18AWG | Americas - 0 in Stock3712 On Order |
|
$0.4869 / $0.5998 | Buy Now |
|
Onlinecomponents.com | Connector, SMT-IDC, 2 position, 18AWG RoHS: Compliant |
3880 In Stock |
|
$0.4241 / $0.7357 | Buy Now |
|
Quest Components | 78 |
|
$0.8840 / $1.7680 | Buy Now | |
DISTI #
2106003-2
|
TTI | Lighting Connectors 2 Position 18 AWG SMT IDC Closed End RoHS: Compliant pbFree: Pb-Free Min Qty: 4950 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106003-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106003-2
TE Connectivity
(2106003-2) Connector, SMT-IDC, 2 position, 18AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.305 inch | |
Body Depth | 5.8 inch | |
Body Length | 0.382 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 8.5A | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Rated Current (Power) | 8.5 A | |
Rated Current (Signal) | 8.5 A | |
Terminal Pitch | 0.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |