-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2106135-2) Assembly, Free Hanging Plug, SLC, 2 pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7912
|
Newark | Wire-Board Connector, Plug, 2 Position, 3.5Mm, Product Range:-, No. Of Contacts:2Contacts, Gender:Plug, Pitch Spacing:3.5Mm, Contact Termination Type:-, No. Of Rows:1Rows, Connector Mounting:-, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 2106135-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$0.5950 | Buy Now |
DISTI #
A101026-ND
|
DigiKey | CONN SSL PLUG HSG 2POS 3.5MM Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
8490 In Stock |
|
$1.9037 / $3.1700 | Buy Now |
DISTI #
2106135-2
|
Avnet Americas | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount Bulk - Boxed Product (Development Kits) (Alt: 2106135-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 4 Days Container: Box | 6000 Factory Stock |
|
$1.7706 / $1.9990 | Buy Now |
DISTI #
69R7912
|
Avnet Americas | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount Bulk - Bulk (Alt: 69R7912) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 79 Partner Stock |
|
$2.1000 | Buy Now |
DISTI #
571-2106135-2
|
Mouser Electronics | Lighting Connectors 2 Position Plug Assy Sealed Plastic Hsg RoHS: Compliant | 2551 |
|
$1.8900 / $2.5200 | Buy Now |
DISTI #
V99:2348_11742765
|
Arrow Electronics | Assembly, Free Hanging Plug, SLC, 2 pos CONN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2212 | Americas - 500 |
|
$1.6110 / $2.0120 | Buy Now |
|
Future Electronics | 2 Position 3.5mm Centerline SlimSeal Solid State Lighting Plug Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Box | 0Box |
|
$1.6800 | Buy Now |
|
Future Electronics | 2 Position 3.5mm Centerline SlimSeal Solid State Lighting Plug Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Box | 0Box |
|
$1.6800 | Buy Now |
DISTI #
AMP2106135-2
|
Heilind Electronics | Assembly Free Hanging Plug SLC 2 pos | Americas - 3631 in Stock |
|
$2.1312 / $2.6942 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 3.5 mm - 2 Contacts - Plug - SlimSeal Series - 1 Rows. RoHS: Compliant |
3025 In Stock 3000 Factory Stock |
|
$1.7000 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106135-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106135-2
TE Connectivity
(2106135-2) Assembly, Free Hanging Plug, SLC, 2 pos
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 400 V | |
Terminal Pitch | 0.14 mm | |
Total Number of Contacts | 2 |