-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R1240
|
Newark | Wire-Board Connector, Receptacle, 4 Position, 3.5Mm, Product Range:Slimseal Series, No. Of Contacts:4Contacts, Gender:Receptacle, Pitch Spacing:3.5Mm, Contact Termination Type:-, No. Of Rows:1Rows, Contact Plating:- Rohs Compliant: Yes |Te Connectivity 2106136-4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 | Buy Now |
DISTI #
A101031-ND
|
DigiKey | CONN SSL RCPT HSG 4POS 3.5MM Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
11409 In Stock |
|
$3.3034 / $4.0900 | Buy Now |
DISTI #
2106136-4
|
Avnet Americas | Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Bulk - Bulk (Alt: 2106136-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 4 Days Container: Bulk | 0 |
|
$3.2770 / $3.6998 | Buy Now |
DISTI #
571-2106136-4
|
Mouser Electronics | Lighting Connectors Assembly Receptacle 4-pos RoHS: Compliant | 2151 |
|
$3.3000 / $4.0900 | Buy Now |
|
Future Electronics | 4 Position Black SlimSeal SSL Wire to Board Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$3.3000 | Buy Now |
|
Future Electronics | 4 Position Black SlimSeal SSL Wire to Board Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$3.3000 | Buy Now |
DISTI #
AMP2106136-4
|
Heilind Electronics | Assembly Receptacle 4-Position | Americas - 0 in Stock |
|
$3.8864 | Buy Now |
|
Onlinecomponents.com | Assembly, Receptacle, 4-Position RoHS: Compliant | 0 |
|
$3.3800 / $9.5100 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
2106136-4
|
TTI | Lighting Connectors Assembly Receptacle 4-pos RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.1300 / $3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106136-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106136-4
TE Connectivity
Board Connector, 4 Contact(s), Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 0.14 mm | |
Total Number of Contacts | 4 |