-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna, 2.4dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2577
|
Newark | Chip Ant, Smd, Bt/Wi-Fi 2.4Ghz Rohs Compliant: Yes |Te Connectivity 2108838-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1991 |
|
$0.4980 | Buy Now |
DISTI #
64AJ2581
|
Newark | Chip Ant, Smd, Bt/Wi-Fi 2.4Ghz Rohs Compliant: Yes |Te Connectivity 2108838-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4700 | Buy Now |
DISTI #
17-2108838-1CT-ND
|
DigiKey | CHIP ANT., SMD, BT/WI-FI 2.4GHZ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24942 In Stock |
|
$0.4907 / $0.9200 | Buy Now |
DISTI #
2108838-1
|
Avnet Americas | Chip Antenna Linear Single Band 50 Ohm 2500MHz 2.4dB SMD 2-Pin SMD Emboss T/R - Tape and Reel (Alt: 2108838-1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$0.4354 | Buy Now |
DISTI #
64AJ2577
|
Avnet Americas | Chip Antenna Linear Single Band 50 Ohm 2500MHz 2.4dB SMD 2-Pin SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 64AJ2577) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 1991 Partner Stock |
|
$0.8830 / $1.3700 | Buy Now |
DISTI #
571-2108838-1
|
Mouser Electronics | Antennas Chip ant., SMD, BT/Wi-Fi 2.4GHz | 1624 |
|
$0.5680 / $1.2300 | Buy Now |
DISTI #
72515789
|
RS | GNSS, Antenna, Bluetooth, ZigBee, Wi-Fi, Printed Circuit Board, Surface Mount | TE Connectivity 2108838-1 RoHS: Not Compliant Min Qty: 6 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1,711.9000 | RFQ |
|
Future Electronics | 2.4 GHz to 2.5 GHz Wi-Fi Surface Mount Embedded Chip Antenna RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4800 / $0.5150 | Buy Now |
DISTI #
AMP2108838-1
|
Heilind Electronics | CHIP ANT., SMD, BT/WI-FI 2.4GH | Americas - 0 in Stock |
|
$0.4832 / $0.4905 | Buy Now |
|
Onlinecomponents.com | Chip ant., SMD, BT/Wi-Fi 2.4GHz RoHS: Compliant | 0 |
|
$0.4239 / $0.4836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2108838-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2108838-1
TE Connectivity
Mobile Station Antenna, 2.4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 2.4 dB | |
Mounting Feature | SURFACE MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 2 |