Part Details for 2108851-1 by TE Connectivity
Overview of 2108851-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2108851-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2578
|
Newark | Chip Ant, Smd, Uwb 6000-8000Mhz Rohs Compliant: Yes |Te Connectivity 2108851-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1930 |
|
$0.4700 | Buy Now |
DISTI #
64AJ2582
|
Newark | Chip Ant, Smd, Uwb 6000-8000Mhz Rohs Compliant: Yes |Te Connectivity 2108851-1 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5540 | Buy Now |
DISTI #
17-2108851-1CT-ND
|
DigiKey | CHIP ANT., SMD, UWB 5900-8300MHZ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5284 In Stock |
|
$0.5287 / $1.4100 | Buy Now |
DISTI #
64AJ2578
|
Avnet Americas | Chip Antenna Linear Single Band 50 Ohm 8100MHz 2.8dB SMD 3-Pin SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 64AJ2578) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 1930 Partner Stock |
|
$0.7990 / $1.3200 | Buy Now |
DISTI #
2108851-1
|
Avnet Americas | Chip Antenna Linear Single Band 50 Ohm 8100MHz 2.8dB SMD 3-Pin SMD Emboss T/R - Tape and Reel (Alt: 2108851-1) Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$0.4302 | Buy Now |
DISTI #
571-2108851-1
|
Mouser Electronics | Antennas Chip ant., SMD, UWB 6000-8000MHz RoHS: Compliant | 1936 |
|
$0.5680 / $1.2700 | Buy Now |
|
Future Electronics | Chip ant., SMD, UWB 6000-8000MHz RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 2000Reel |
|
$0.5200 / $0.5550 | Buy Now |
DISTI #
AMP2108851-1
|
Heilind Electronics | CHIP ANT., SMD, UWB 6000-8000M | Americas - 0 in Stock |
|
$0.5690 / $0.5775 | Buy Now |
|
Onlinecomponents.com | Chip ant., SMD, UWB 6000-8000MHz RoHS: Compliant | 0 |
|
$0.4803 / $1.3155 | Buy Now |
DISTI #
73528328
|
Verical | Antenna Embedded -1.3dBi Gain 8300MHz T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 | Americas - 1930 |
|
$0.6870 / $0.7675 | Buy Now |
Part Details for 2108851-1
2108851-1 CAD Models
2108851-1 Part Data Attributes
|
2108851-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2108851-1
TE Connectivity
Mobile Station Antenna, 2.8dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 2.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 1.9 |