Part Details for 2109-2-00-44-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2109-2-00-44-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 2109-2-00-44-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4062
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2109-2-00-44-00-00-07-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.6230 | Buy Now |
DISTI #
2109-200440000070-ND
|
DigiKey | TERM TURRET SINGLE L=3.45MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1000 In Stock |
|
$0.3358 / $0.7300 | Buy Now |
DISTI #
575-210970
|
Mouser Electronics | Circuit Board Hardware - PCB TURRET TERMINAL .052 RoHS: Compliant | 1967 |
|
$0.3220 / $0.6200 | Buy Now |
|
Future Electronics | Circuit Board Hardware - PCB TURRET TERMINAL .052 RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.3150 / $0.3450 | Buy Now |
DISTI #
000000000000402254
|
Sager | Circuit Board Hardware - PCB TURRET TERMINAL .052 Min Qty: 1000 | 0 |
|
$0.0568 / $0.5431 | Buy Now |
Part Details for 2109-2-00-44-00-00-07-0
2109-2-00-44-00-00-07-0 CAD Models
2109-2-00-44-00-00-07-0 Part Data Attributes:
|
2109-2-00-44-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2109-2-00-44-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |