Part Details for 211-60001 by HellermannTyton
Overview of 211-60001 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211-60001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5085
|
Newark | Cable Clamp, Dia 5Mm, Nylon 6.6, Black, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, Height:- Rohs Compliant: Yes |Hellermanntyton 211-60001 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 57 |
|
$4.7200 / $7.4700 | Buy Now |
DISTI #
1436-1307-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 100 Lead time: 14 Weeks Container: Bag |
11100 In Stock |
|
$0.0648 / $0.1073 | Buy Now |
DISTI #
329-21160001
|
Mouser Electronics | Cable Mounting & Accessories H2P CABLE CLAMP BLK 3/16 RoHS: Compliant | 3600 |
|
$0.0650 / $0.1070 | Buy Now |
DISTI #
70400241
|
RS | P-Clamp, 0.39"W, 0.20 Bundle Dia, 0.17 Mounting Hole Dia, PA66HS, Black | HellermannTyton 211-60001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 500 |
|
$0.0930 / $0.1070 | Buy Now |
DISTI #
TYT211-60001
|
Heilind Electronics | P CLAMP.3937-MAX BUN DIA.196 100/PK | Americas - 405 in Stock |
|
$0.0804 / $0.1066 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0616 / $0.0939 | Buy Now |
|
Quest Components | CABLES/ACCESSORIES | 100 |
|
$0.1215 / $0.1944 | Buy Now |
DISTI #
211-60001
|
TTI | Cable Mounting & Accessories H2P CABLE CLAMP BLK 3/16 pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.0650 / $0.0980 | Buy Now |
DISTI #
H2P
|
TME | Fixing clamp, Cable P-clips, ØBundle : 5mm, W: 10mm, polyamide Min Qty: 10 | 2040 |
|
$0.1220 / $0.1990 | Buy Now |
DISTI #
TYT211-60001
|
Interstate Connecting Components | P CLAMP.3937-MAX BUN DIA.196 100/PK | 135 |
|
Buy Now |