-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9258
|
Newark | Cable P-Clip, Nylon 6.6, Natural, 3.2Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:3.2Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, External Rohs Compliant: Yes |Hellermanntyton 211-60019 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 12 |
|
$75.6400 / $87.1400 | Buy Now |
DISTI #
211-60019-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6142 In Stock |
|
$0.0460 / $0.1200 | Buy Now |
DISTI #
329-21160019
|
Mouser Electronics | Cable Mounting & Accessories P-Clamp, 0.39" Wide, 0.13'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66, Natural, 1000/pkg RoHS: Compliant | 2000 |
|
$0.0450 / $0.0500 | Buy Now |
DISTI #
70904780
|
RS | Cable Tie, Natural, Nylon, HP-Series | HellermannTyton 211-60019 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$9.0800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0398 / $0.0614 | Buy Now | |
DISTI #
H1P-PA66-NA
|
TME | Fixing clamp, Cable P-clips, ØBundle : 3.2mm, W: 10mm, polyamide Min Qty: 1000 | 2000 |
|
$0.0690 / $0.0840 | Buy Now |
DISTI #
000000000005775778
|
Sager | Cable Mounting & Accessories P-Clamp, 0.39 Wide, 0.13'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66, Natural, 1000/pkg Min Qty: 1000 | 0 |
|
$0.0524 / $0.0686 | Buy Now |
DISTI #
12H4300
|
Bürklin Elektronik | Cable clamp, max. bundle Ø 3.2 mm, polyamide, natural, (W) 10 mm Min Qty: 1 |
173 in Stock 7000 Available Soon |
|
$0.0880 / $0.1249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy