Part Details for 211-855 by WAGO Innovative Connections
Overview of 211-855 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211-855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2175
|
Newark | Label, 18 X 9Mm, Pvc, White, Label Type:Thermal Transfer Printable, Label Height:9Mm, Label Width:18Mm, Label Diameter:-, Label Material:Pvc, Label Colour:White, Pack Quantity:1000, Product Range:- Rohs Compliant: Yes |Wago 211-855 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 4 |
|
$39.8500 / $50.8200 | Buy Now |
DISTI #
2946-211-855-ND
|
DigiKey | SELF-LAMINATING LABELS, FOR SMAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49 In Stock |
|
$32.7843 / $41.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.1000 | Buy Now |
|
Onlinecomponents.com | Self-laminating labels - for Smart Printer - 9 x 18 mm - white RoHS: Compliant | 0 |
|
$37.3100 / $50.7600 | Buy Now |
DISTI #
WAGO-211855
|
TME | Label, 9mm, 18mm, white, laminated Min Qty: 1 | 15 |
|
$23.9000 / $27.4600 | Buy Now |
DISTI #
3516264
|
element14 Asia-Pacific | LABEL, 18 X 9MM, PVC, WHITE RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$40.0264 / $48.5249 | Buy Now |
DISTI #
3516264
|
Farnell | LABEL, 18 X 9MM, PVC, WHITE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Reel | 9 |
|
$42.6590 / $54.3977 | Buy Now |