-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H0610
|
Newark | Battery Spring Contact, A & Aa Cells, Battery Sizes Accepted:Aa, A, Battery Terminals:Spring, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, Accessory Type:Spring Contact Rohs Compliant: Yes |Keystone 211 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 336 |
|
$0.0640 / $0.1040 | Buy Now |
DISTI #
36-211-ND
|
DigiKey | BATT CONTACT SPRING MULTIPLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
44299 In Stock |
|
$0.0528 / $0.1100 | Buy Now |
DISTI #
534-211
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs Battery SPRING .28X.33 RoHS: Compliant | 27943 |
|
$0.0490 / $0.1000 | Buy Now |
|
Future Electronics | Battery Spring Contact for A / AA Cells RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bulk | 7397Bulk |
|
$0.0735 / $0.0849 | Buy Now |
|
Bisco Industries | 41381 |
|
Buy Now | ||
DISTI #
KEY211
|
Heilind Electronics | 'A & AA' SIZE SPRING | Americas - 273 in Stock |
|
$0.0819 | Buy Now |
DISTI #
KEYS211
|
TME | Spring contact, 2/3A,AA,R6, Batt.no: 1, screw Min Qty: 100 | 515 |
|
$0.0690 / $0.0860 | Buy Now |
DISTI #
KEY211
|
Interstate Connecting Components | 'A & AA' SIZE SPRING | 91 |
|
$0.0819 | Buy Now |
DISTI #
000000000000033074
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs Battery SPRING .28X.33 Min Qty: 500 | 25261 |
|
$0.0731 / $0.0826 | Buy Now |
|
CHIPMALL.COM LIMITED | - Battery Connectors ROHS | 290 |
|
$0.1055 / $0.1956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy