Part Details for 211018-06 by Qualtek Electronics Corporation
Overview of 211018-06 by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211018-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6492
|
Newark | Power Cord, 5-15P/Free End, 2.44M, 10A, Connector To Connector:Nema 5-15P To Free End, Cable Length - Metric:2.44M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:8Ft Rohs Compliant: Yes |Qualtek Electronics 211018-06 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $7.9700 | Buy Now |
DISTI #
Q123-ND
|
DigiKey | CORD 18AWG NEMA 5-15P TO CBL 8' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
441 In Stock |
|
$4.3396 / $7.4400 | Buy Now |
DISTI #
562-21101806
|
Mouser Electronics | AC Power Cords 3C 8' 10A SJT CABLE RoHS: Compliant | 1701 |
|
$4.3400 / $7.2000 | Buy Now |
DISTI #
70133275
|
RS | Power Cord, 10A, SJT, 8 ft. 0 in., 125VAC, Black/White/Green, 105 degC | Qualtek Electronics Corp. 211018-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 166 |
|
$6.4400 / $7.4400 | Buy Now |
|
Future Electronics | GRAY 125 V 10 A SJT 18 AWG / 3C 96 inch Unshielded Power Cord RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Box | 0Box |
|
$5.4100 / $5.4600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 2.438m 18AWG 3 POS Power M |
191 In Stock |
|
$4.4000 / $6.8900 | Buy Now |
DISTI #
51701066
|
Verical | Cable Assembly Power Cord 2.438m 18AWG Power 3 POS M Min Qty: 8 Package Multiple: 4 Date Code: 1401 | Americas - 188 |
|
$6.8101 / $8.9597 | Buy Now |
DISTI #
211018-06
|
TME | Cable, 3x18AWG, NEMA 5-15 (B) plug,wires, PVC, 2.4m, grey, 10A Min Qty: 1 | 30 |
|
$7.2900 / $10.4700 | Buy Now |
DISTI #
000000000003019797
|
Sager | AC Power Cords 3C 8' 10A SJT CABLE Min Qty: 1 | 190 |
|
$4.2200 / $6.3300 | Buy Now |
DISTI #
2717459
|
Farnell | POWER CORD, 5-15P/FREE END, 2.44M, 10A RoHS: Compliant Min Qty: 75 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$7.9680 / $8.3695 | Buy Now |
Part Details for 211018-06
211018-06 CAD Models
211018-06 Part Data Attributes:
|
211018-06
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
211018-06
Qualtek Electronics Corporation
Mains Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |