Part Details for 2110856-1 by TE Connectivity
Overview of 2110856-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2110856-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T9724
|
Newark | Buchanan Terminal Block Kit, Connector Kit Type:-, Kit Contents:14-Pcs Of 0.374" Pitch Dbl Row Dual Barrier Strips W/Binding Head Screw & Hardware, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2110856-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $17.9300 | Buy Now |
DISTI #
2266-2110856-1-ND
|
DigiKey | DBL ROW BARRIER STRIP .374, B HD Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
28 In Stock |
|
$14.2900 | Buy Now |
|
Onlinecomponents.com | Dbl Row Barrier Strip .374, B Hd Sw Kit RoHS: Compliant |
28 Partner Stock |
|
$14.5900 / $26.9900 | Buy Now |
DISTI #
TE Connectivity 2110856-1
|
PEI Genesis | Barrier Strip Terminal Block | 28 |
|
Buy Now | |
|
Master Electronics | Dbl Row Barrier Strip .374, B Hd Sw Kit RoHS: Compliant |
28 Partner Stock |
|
$14.5900 / $26.9900 | Buy Now |
Part Details for 2110856-1
2110856-1 CAD Models
2110856-1 Part Data Attributes:
|
2110856-1
TE Connectivity
Buy Now
|
Compare Parts:
2110856-1
TE Connectivity
Dbl Row Barrier Strip .374, B Hd Sw Kit
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |