Part Details for 2111-1XA by Philips Semiconductors
Overview of 2111-1XA by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 2111-1XA
2111-1XA CAD Models
2111-1XA Part Data Attributes
|
2111-1XA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2111-1XA
Philips Semiconductors
256X4 STANDARD SRAM, 500ns, PDIP18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 500 ns | |
JESD-30 Code | R-PDIP-T18 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 2111-1XA
This table gives cross-reference parts and alternative options found for 2111-1XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2111-1XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC2111-1 | Standard SRAM, 256X4, 500ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | 2111-1XA vs AMC2111-1 |
2111XA | IC 256 X 4 STANDARD SRAM, 1000 ns, PDIP18, Static RAM | NXP Semiconductors | 2111-1XA vs 2111XA |
AM91L11BDM | Standard SRAM, 256X4, 400ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | 2111-1XA vs AM91L11BDM |
HM1-6561/883 | 256X4 STANDARD SRAM, 300ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | 2111-1XA vs HM1-6561/883 |
HM1-6561B/883 | 256X4 STANDARD SRAM, 220ns, CDIP18 | Intersil Corporation | 2111-1XA vs HM1-6561B/883 |
HM1-6561B-9 | Standard SRAM, 256X4, 220ns, CMOS, CDIP18 | Rochester Electronics LLC | 2111-1XA vs HM1-6561B-9 |
HM3-6561-5 | Standard SRAM, 256X4, 360ns, CMOS, PDIP18 | Rochester Electronics LLC | 2111-1XA vs HM3-6561-5 |
AM91L11CDM | Standard SRAM, 256X4, 300ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | 2111-1XA vs AM91L11CDM |
2111-2IK | 256X4 STANDARD SRAM, 650ns, CDIP18 | Philips Semiconductors | 2111-1XA vs 2111-2IK |
2611IK | 256X4 STANDARD SRAM, 400ns, CDIP18 | Philips Semiconductors | 2111-1XA vs 2611IK |