Part Details for 2111-200-RT by electro-PJP
Overview of 2111-200-RT by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2111-200-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ2111-200-R
|
TME | Test lead, 70VDC, 33VAC, 12A, banana plug 4mm,both sides, Len: 2m Min Qty: 1 | 0 |
|
$8.3800 / $10.0800 | RFQ |