Part Details for 2111H 10 C3 by Volex Group
Overview of 2111H 10 C3 by Volex Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2111H 10 C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K5551
|
Newark | Power Cord, Iec60320C-13, 2.5M, 10A, Black, Connector Type A:Cee 7/7 Plug, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.44M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:-, Cable Length:2.5Mrohs Compliant: Yes |Volex 2111H 10 C3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 838 |
|
$7.4900 / $8.1300 | Buy Now |
DISTI #
686-2111H
|
Mouser Electronics | AC Power Cords 2 PIN EUROPEAN PLUG 8FT (2.5m) BLACK RoHS: Compliant | 381 |
|
$6.2600 / $7.5200 | Buy Now |
DISTI #
V36:1790_07472675
|
Arrow Electronics | Cable Assembly 2.5m CEE 7/VII to C13 3 to 3 POS M-F 18AWG Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 1050 |
|
$6.6270 / $7.7910 | Buy Now |
DISTI #
70116090
|
RS | Power Cord, C13, CEE 7/VII Plug, 3 Cond H05VV-F Cbl, 8.2ft., 1sq.mm, PVC Jkt | Volex Power Cords 2111H 10 C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 911 |
|
$6.4500 / $7.6800 | Buy Now |
DISTI #
BCD2111H 10 C3
|
Heilind Electronics | UL POWER SUPPLY CONT EUROPE CD 405VVF3G 1.00MM2 2.5METER | Americas - 3594 in Stock7500 On Order |
|
$4.5902 / $5.9575 | Buy Now |
DISTI #
BCD2111H 10 C3
|
Interstate Connecting Components | UL POWER SUPPLY CONT EUROPE CD 405VVF3G 1.00MM2 2.5METER | 6921500 On Order |
|
$4.5902 / $5.9575 | Buy Now |