-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROTECTION CAP,GROUP C,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0139
|
Newark | Cover, Nylon, Black, Accessory Type:Cover, For Use With:Amp Hdscs Series Connectors, Product Range:Hdscs Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 2112293-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7120 | Buy Now |
DISTI #
2112293-1-ND
|
DigiKey | PROTECTION CAP,GROUP C,ASSY Min Qty: 1 Lead time: 23 Weeks Container: Box |
248 In Stock |
|
$1.0721 / $1.7800 | Buy Now |
DISTI #
2112293-1
|
Avnet Americas | Heavy Duty Sealed Connector PROTECTION CAP,GROUP C,ASSY (Alt: 2112293-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9347 / $1.1248 | Buy Now |
DISTI #
571-2112293-1
|
Mouser Electronics | Automotive Connectors PROTECTION CAP GROUP C ASSY RoHS: Compliant | 916 |
|
$0.9800 / $1.7500 | Buy Now |
|
Future Electronics | PROTECTION CAP,GROUP C,ASSY RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 4 Weeks Container: Box | 0Box |
|
$0.9650 / $1.0500 | Buy Now |
DISTI #
AMP2112293-1
|
Heilind Electronics | PROTECTION CAP,GROUP C,ASSY | Americas - 0 in Stock |
|
$0.9384 / $1.2187 | Buy Now |
|
Onlinecomponents.com | PROTECTION CAP,GROUP C,ASSY RoHS: Compliant |
2374 In Stock |
|
$1.0000 / $1.8400 | Buy Now |
|
Onlinecomponents.com | PROTECTION CAP,GROUP C,ASSY | 0 |
|
$1.0500 / $2.6000 | Buy Now |
DISTI #
70367244
|
Verical | Connector Accessories Protection Cap Straight Polyamide Black Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2324 | Americas - 2350 |
|
$1.4555 / $2.4371 | Buy Now |
DISTI #
2112293-1
|
TTI | Automotive Connectors PROTECTION CAP GROUP C ASSY Min Qty: 600 Package Multiple: 600 Container: Each | Americas - 0 |
|
$0.9800 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2112293-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2112293-1
TE Connectivity
PROTECTION CAP,GROUP C,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |