-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3278
|
Newark | 2In1 (4G/Gps) Fakra With Cable 3M, Antenna Type:4G/Gps/Wifi, Frequency Min:1.71Ghz, Frequency Max:2.69Ghz, Antenna Mounting:Adhesive, Gain:0.4Dbi, Vswr:2.5, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Linear, Rohs Compliant: Yes |Molex 211297-3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$34.2400 / $43.6600 | Buy Now |
DISTI #
44AJ6279
|
Newark | 2In1 (4G/Gps) Fakra With Cable 3M |Molex 211297-3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1100 / $43.2900 | Buy Now |
DISTI #
2112973000
|
Avnet Americas | 2-in-1 External Antenna 77mm Diameter 3m Cable Length with Fakra Connector Adhesive Mount - Bulk (Alt: 2112973000) Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0596 / $35.6810 | Buy Now |
DISTI #
538-211297-3000
|
Mouser Electronics | Antennas 2in1 4G/GPS Fakra with cable 3m RoHS: Compliant | 155 |
|
$30.0400 / $38.4000 | Buy Now |
DISTI #
MOL211297-3000
|
Heilind Electronics | 4G/GPS 2IN1 EXT ANTENN, FAKRA, W/3.0M CBL | Americas - 45 in Stock |
|
$31.2334 / $31.6996 | Buy Now |
|
Onlinecomponents.com | 2-in-1 4G/GPS and BD External Antenna - 77.00mm Diameter - 3.0m Cables with Fakra Connectors. RoHS: Compliant | 0 |
|
$19.8800 / $30.8400 | Buy Now |
DISTI #
211297-3000
|
TTI | Antennas 2in1 4G/GPS Fakra with cable 3m pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$26.2800 / $33.0400 | Buy Now |
DISTI #
2112973000
|
TME | Antenna, 4G,GPS,GSM, -2.1dBi,-0.8dBi,0.4dBi, 3m, Fakra Min Qty: 1 | 79 |
|
$18.2100 / $27.4500 | Buy Now |
DISTI #
MOL211297-3000
|
Interstate Connecting Components | 4G/GPS 2IN1 EXT ANTENN, FAKRA, W/3.0M CBL | 15 |
|
$31.2334 / $31.6996 | Buy Now |
DISTI #
10156644
|
TestEquity LLC | Molex 211297-3000 2-in-1 4G/GPS and BD External Antenna, 77.00mm Diameter, 3.0m Cables with Fakra Connectors | 0 |
|
$33.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211297-3000
Molex
Buy Now
|
Compare Parts:
211297-3000
Molex
|
Samacsys Manufacturer | Molex |