Part Details for 2112AH2SH by TE Connectivity
Overview of 2112AH2SH by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 2112AH2SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423151-9
|
TTI | Time Delay & Timing Relays 2112AH2SH Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,801.2600 | Buy Now |
Part Details for 2112AH2SH
2112AH2SH CAD Models
2112AH2SH Part Data Attributes
|
2112AH2SH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2112AH2SH
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 75789mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 5-120s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 120 s | |
Adjustable Time Delay-Min | 5 s | |
Body Breadth | 38.6 mm | |
Body Height | 123.9 mm | |
Body Length or Diameter | 63.5 mm | |
Coil Current(AC)-Max | 0.63 A | |
Coil Power | 75789 mW | |
Coil Resistance | 190 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 63.5 X 38.6 X 123.9 | |
Reference Standard | CE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |