Part Details for 21130-00 by Eaton Corporation
Overview of 21130-00 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21130-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-21130-00
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER TYPE I 30A RoHS: Compliant | 70 |
|
$2.5700 / $5.0400 | Buy Now |
DISTI #
75107199
|
RS | MINI CIRCUIT BREAKER | Eaton Transportation 21130-00 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.2300 / $3.3900 | Buy Now | |
DISTI #
21130-00
|
TTI | Circuit Breakers CIRCUIT BREAKER TYPE I 30A Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 440 In Stock |
|
$2.5700 / $3.2500 | Buy Now |