-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT. SIZE 13-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9373
|
Newark | Circular Connector Housing, Cpc Series 1, Receptacle, 7, Socket, Panel Mount, 13-7 Rohs Compliant: Yes |Amp Te Connectivity 211398-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1198 |
|
$5.7200 / $7.1400 | Buy Now |
DISTI #
98F5749
|
Newark | Circular Connector Receptacle, Size 13, 7 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 211398-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2959 |
|
$5.4700 / $5.8900 | Buy Now |
DISTI #
A1641-ND
|
DigiKey | CONN RCPT HSNG FMALE 7POS PNL MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3776 In Stock |
|
$5.8254 / $9.0100 | Buy Now |
DISTI #
211398-1
|
Avnet Americas | Conn CPC SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 211398-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 2596 Factory Stock |
|
$4.8269 / $5.8087 | Buy Now |
DISTI #
98F5749
|
Avnet Americas | Conn CPC SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 98F5749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1772 Partner Stock |
|
$6.3200 / $7.9400 | Buy Now |
DISTI #
571-2113981
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 7 POS shell size 13 RoHS: Compliant | 1741 |
|
$5.1700 / $6.8700 | Buy Now |
|
Future Electronics | CPC Series 1 Panel Mount Receptacle 7 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 231Bag |
|
$5.5600 / $5.8000 | Buy Now |
DISTI #
AMP211398-1
|
Heilind Electronics | CPC RECPT. SIZE 13-7 | Americas - 5116 in Stock2700 On Order |
|
$5.3091 / $6.7116 | Buy Now |
|
Onlinecomponents.com | CPC RECPT. SIZE 13-7 RoHS: Compliant |
2608 In Stock |
|
$4.9100 / $6.8200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211398-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211398-1
TE Connectivity
CPC RECPT. SIZE 13-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66428-3; 66428-4; 66405-4 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 211400-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 3/4 - 20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |