-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3646
|
Newark | Toroidal Inductor, 150Uh, 3.4A, 15%, Product Range:2100 Series, Inductance:150Μh, Rms Current (Irms):3.4A, Dc Resistance Max:0.062Ohm, Inductance Tolerance:± 15%, Case Dimensions:21.84Mm X 11.43Mm Rohs Compliant: Yes |Bourns 2114-V-RC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 312 |
|
$1.1500 | Buy Now |
DISTI #
06X8678
|
Newark | Inductor, 150Uh, 15%, 3.4A, Radial, Product Range:2100 Series, Inductance:150Μh, Rms Current (Irms):3.4A, Dc Resistance Max:0.062Ohm, Inductance Tolerance:± 15%, Svhc:No Svhc (15-Jan-2018), Dc Current Rating:3.4A, Inductor Case Rohs Compliant: Yes |Bourns 2114-V-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$1.6300 / $3.0600 | Buy Now |
DISTI #
M8857-ND
|
DigiKey | FIXED IND 150UH 3.4A 62 MOHM TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1164 In Stock |
|
$1.4289 / $2.9600 | Buy Now |
DISTI #
2114-V-RC
|
Avnet Americas | Toroidal Inductor, 150 uH, 3.4 A, 62 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 2114-V-RC) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 27 Weeks, 0 Days Container: Box | 0 |
|
$1.2196 / $1.3855 | Buy Now |
DISTI #
63K3646
|
Avnet Americas | Toroidal Inductor, 150 uH, 3.4 A, 62 Milliohm, ± 15% - Bulk (Alt: 63K3646) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 312 Partner Stock |
|
$1.7500 / $3.0800 | Buy Now |
DISTI #
542-2114-V-RC
|
Mouser Electronics | Power Inductors - Leaded 150uH 15% Vertical RoHS: Compliant | 890 |
|
$1.4200 / $2.9600 | Buy Now |
DISTI #
V36:1790_06231444
|
Arrow Electronics | Inductor High Current Toroid 150uH/84.3uH 15% 1KHz 3.4A 0.062Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2411 | Americas - 39907 |
|
$1.4140 / $2.9040 | Buy Now |
DISTI #
70154513
|
RS | Inductor, Toroidal,150uH,0.062 Ohm DCR Max, Vertical Mount | Bourns 2114-V-RC RoHS: Compliant Min Qty: 308 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $3.0200 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid - 150uH/84.3uH - 1KHz - 3.4A - 62mOhm - Horizontal Mount. RoHS: Compliant |
1232 In Stock |
|
$1.2300 / $1.4900 | Buy Now |
DISTI #
2114-V-RC
|
TTI | Power Inductors - Leaded 150uH 15% Vertical pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 8350 In Stock |
|
$1.2400 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2114-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2114-V-RC
Bourns Inc
General Purpose Inductor, 150uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.062 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8636 mm | |
Lead Spacing | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |