Part Details for 2115756 (ALTERNATE: 2115756) by RS Pro
Overview of 2115756 (ALTERNATE: 2115756) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2115756 (ALTERNATE: 2115756)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72296206
|
RS | CAT7a S/FTP 4 Pairs Cable LSZH Low Smoke Zero Halogen 22AWG 328ft (100m)Gray | RS PRO 2115756 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 15 Weeks, 0 Days Container: Reel | 1 |
|
$123.3100 | Buy Now |