Part Details for 2115759 (ALTERNATE: 2115759) by RS Pro
Overview of 2115759 (ALTERNATE: 2115759) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2115759 (ALTERNATE: 2115759)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72296209
|
RS | CAT7 S/FTP 4 Pairs Cable LSZH Low Smoke Zero Halogen 23AWG 328ft (100m)White | RS PRO 2115759 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 15 Weeks, 0 Days Container: Reel | 1 |
|
$104.9200 | Buy Now |