Part Details for 2116-1201/605-038 by WAGO Innovative Connections
Overview of 2116-1201/605-038 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2116-1201/605-038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2116-1201/605-038-ND
|
DigiKey | THREE PHASE SET WITH ORANGE END Min Qty: 1 Lead time: 12 Weeks Container: Box |
64 In Stock |
|
$26.4555 / $31.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.5400 | Buy Now |
|
Onlinecomponents.com | Three phase set - with orange end plate - with 2-Conductor, Rail-Mount Terminal Blocks - with a lever and operating slots - 16 mm² - Push-in CAGE CLAMP® - 16,00 mm² - gray/blue/green-yellow RoHS: Compliant | 0 |
|
$34.2400 / $46.5800 | Buy Now |
DISTI #
2116-1201/605-038
|
TME | Splice terminal: rail, 0.5÷16mm2, ways: 1, terminals: 2, grey, 2116 Min Qty: 1 | 3 |
|
$24.4400 / $27.9300 | Buy Now |
Part Details for 2116-1201/605-038
2116-1201/605-038 CAD Models
2116-1201/605-038 Part Data Attributes
|
2116-1201/605-038
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2116-1201/605-038
WAGO Innovative Connections
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |