-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD109 50 POS GMT ASY RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4785
|
Newark | Hd109 50 Pos Gmt Asy Rcpt Rohs Compliant: Yes |Amp Te Connectivity 211637-4 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.0700 / $169.3400 | Buy Now |
DISTI #
211637-4-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 50POS Min Qty: 44 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.8364 | Buy Now |
DISTI #
211637-4
|
Avnet Americas | Conn Housing RCP 50 POS Crimp ST Cable Mount - Bulk (Alt: 211637-4) RoHS: Compliant Min Qty: 44 Package Multiple: 1 Lead time: 51 Weeks, 4 Days Container: Bulk | 0 |
|
$144.7978 / $174.2482 | Buy Now |
DISTI #
571-211637-4
|
Mouser Electronics | D-Sub MIL Spec Connectors HD109 50 POS GMT ASY RCPT RoHS: Compliant | 0 |
|
$164.8300 | Order Now |
DISTI #
71999039
|
RS | Connector, D-Sub, Hd109 50 Pos Gmt Asy Receptacle | TE Connectivity 211637-4 RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Container: Bulk | 0 |
|
$166.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$157.3300 | Buy Now |
DISTI #
AMP211637-4
|
Heilind Electronics | HD109 50 POS GMT ASY RCPT | Americas - 0 in Stock |
|
$180.4559 | Buy Now |
|
Onlinecomponents.com | HD109 50 POS GMT ASY RCPT RoHS: Compliant |
38 In Stock |
|
$169.9700 / $202.3100 | Buy Now |
DISTI #
76464984
|
Verical | Conn D-Sub SKT 50 POS Crimp ST Cable Mount 50 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 36 |
|
$202.1943 / $249.4575 | Buy Now |
DISTI #
AMP211637-4
|
Interstate Connecting Components | HD109 50 POS GMT ASY RCPT | 0 |
|
$180.4559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211637-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211637-4
TE Connectivity
HD109 50 POS GMT ASY RCPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, COMPATIBLE CONTACTS: 206795-1; 206793-1 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |