-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23-19 CPC RCPT, W/INSERTS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4824
|
Newark | Circular Conn, Rcpt, 19Pos, Crimp, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 211771-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4500 / $21.0900 | Buy Now |
DISTI #
A135666-ND
|
DigiKey | CONN RCPT HSNG MALE 19POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
222 In Stock |
|
$21.6220 / $30.5000 | Buy Now |
DISTI #
211771-2
|
Avnet Americas | Conn CPC SKT 19 POS ST Panel Mount 19 Terminal 1 Port - Bulk (Alt: 211771-2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8518 / $22.6860 | Buy Now |
DISTI #
571-211771-2
|
Mouser Electronics | Standard Circular Connector 23-19 CPC RCPT W/INSERTS RoHS: Compliant | 151 |
|
$21.0000 / $26.2000 | Buy Now |
DISTI #
71980175
|
RS | Circular Plastic Connector, 23-19, Receptacle, W/Inserts | TE Connectivity 211771-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 171 |
|
$20.9700 / $27.2400 | Buy Now |
|
Future Electronics | 23-19 CPC RCPT, W/INSERTS RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$20.4900 | Buy Now |
DISTI #
AMP211771-2
|
Heilind Electronics | 23-19 CPC RCPT W/INSERTS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 23-19 CPC RCPT, W/INSERTS RoHS: Compliant | 0 |
|
$16.8700 / $28.1200 | Buy Now |
DISTI #
211771-2
|
TTI | Standard Circular Connector 23-19 CPC RCPT W/INSERTS Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$18.2200 / $20.4900 | Buy Now |
DISTI #
211771-2
|
Avnet Americas | Conn CPC SKT 19 POS ST Panel Mount 19 Terminal 1 Port - Bulk (Alt: 211771-2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8518 / $22.6860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211771-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211771-2
TE Connectivity
23-19 CPC RCPT, W/INSERTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |