Part Details for 21187-0308 by AVEN
Overview of 21187-0308 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21187-0308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9281
|
Newark | Wrench, Combination 3/8" Size, 5.68", Ss, Af Size - Metric:-, Af Size - Imperial:0.38", Length:5.68", Product Range:- Rohs Compliant: Yes |Aven 21187-0308 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9300 | Buy Now |
DISTI #
243-1543-ND
|
DigiKey | WRENCH COMBINATION 3/8" 5.69" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.1100 | Buy Now |
DISTI #
119-21187-0308
|
Mouser Electronics | Wrenches Combination Wrench Stainless Steel 3/8" RoHS: Compliant | 0 |
|
$33.5700 / $38.1000 | Order Now |
DISTI #
71014431
|
RS | Wrench Combo S.S. 3/8 | Aven 21187-0308 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$34.6000 / $38.8700 | Buy Now |
|
Onlinecomponents.com | 21187-0308 Combination 3/8" Wrench, Stainless Steel | 0 |
|
$27.9400 | Buy Now |
DISTI #
473-414
|
Techni-Tool, Inc. | Aven 21187-0308 Combination 3/8" Wrench, Stainless Steel | 0 |
|
$34.9300 | Buy Now |
DISTI #
473-414
|
TestEquity LLC | Aven 21187-0308 Combination 3/8" Wrench, Stainless Steel | 0 |
|
$34.9300 | Buy Now |