-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6163
|
Newark | Emi Gaskets, Sheets, Absorbers&shielding Al, |Amp Te Connectivity 2118708-4 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 7280 |
|
$1.0800 | Buy Now |
DISTI #
A126143CT-ND
|
DigiKey | RF SHIELD 1.032"X1.032" SMD 1PC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7941 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
2118708-4
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 2118708-4) RoHS: Not Compliant Min Qty: 9240 Package Multiple: 280 Lead time: 23 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.8659 / $0.9484 | Buy Now |
DISTI #
571-2118708-4
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding AL, 26.21mmx26.21mm Standard Shield RoHS: Compliant | 0 |
|
$0.9020 | Order Now |
DISTI #
V72:2272_18530460
|
Arrow Electronics | Board Mount EMI Enclosures 26.21 x 26.21 x 5.08mm One-piece Aluminum SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1739 Container: Cut Strips | Americas - 8937 |
|
$0.1839 / $0.2089 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9240 Package Multiple: 280 Lead time: 25 Weeks | 0 |
|
$0.8090 | Buy Now |
DISTI #
AMP2118708-4
|
Heilind Electronics | 1 PC STD SHIELD, AL-26.21X26.2 | Americas - 0 in Stock |
|
$1.0107 | Buy Now |
|
Onlinecomponents.com | 1 PC STD SHIELD, AL-26.21X26.21X5.08MM RoHS: Compliant |
7280 Partner Stock |
|
$0.8980 / $2.6400 | Buy Now |
DISTI #
AMP2118708-4
|
Interstate Connecting Components | 1 PC STD SHIELD, AL-26.21X26.2 | 0 |
|
$1.0107 | Buy Now |
DISTI #
2118708-4
|
Richardson RFPD | STANDARD SHIELDING CANS RoHS: Compliant Min Qty: 1 | 840 |
|
$0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy