-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREW RETAINER KIT,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F629
|
Newark | Male Screw Retainer Kit, #4-40, Product Range:Amplimite Series, Screw Length:6.35Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Male Screw Retainer Kit, For Use With:D Subminiature Connectors Rohs Compliant: Yes |Amp Te Connectivity 211883-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$10.3200 / $14.1600 | Buy Now |
DISTI #
75AC7163
|
Newark | D-Sub Tools & Hardware Screw Retainer Kit |Amp Te Connectivity 211883-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $13.2500 | Buy Now |
DISTI #
1122-1251-ND
|
DigiKey | CONN RETAINER MALE SCREW 4-40 Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
1082 In Stock |
|
$9.2822 / $15.3500 | Buy Now |
DISTI #
211883-5
|
Avnet Americas | Connector Accessories Male Screw Retainers Steel - Bulk (Alt: 211883-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 15329 Factory Stock |
|
$5.7683 | Buy Now |
DISTI #
211883-5
|
Avnet Americas | Connector Accessories Male Screw Retainers Steel Individual - Bulk (Alt: 211883-5) RoHS: Compliant Min Qty: 222 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$8.1538 / $9.8122 | Buy Now |
DISTI #
50F629
|
Avnet Americas | Connector Accessories Male Screw Retainers Steel Individual - Bulk (Alt: 50F629) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$12.3300 | Buy Now |
DISTI #
571-2118835
|
Mouser Electronics | D-Sub Tools & Hardware SCREW RETAINER KIT RoHS: Compliant | 454 |
|
$9.5000 / $14.0800 | Buy Now |
|
Future Electronics | 4 - 40 Thread Stainless Steel Male Screw Retainer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 1117Kit |
|
$6.8000 / $7.1400 | Buy Now |
DISTI #
AMP211883-5
|
Heilind Electronics | SCREW RETAINER KITAMPLIMITE | Americas - 366 in Stock166 On Order |
|
$9.5075 / $12.0189 | Buy Now |
|
Onlinecomponents.com | Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE RoHS: Compliant |
2244 In Stock 2762 On Order |
|
$7.2600 / $11.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211883-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211883-5
TE Connectivity
SCREW RETAINER KIT,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | RETAINER ITEM | |
Mounting Option 1 | #4-40 UNC 2A | |
Mounting Option 2 | SCREW | |
Used With | METAL SHELL CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |