Part Details for 2119 by Keystone Electronics Corp
Overview of 2119 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4725
|
Newark | Spacer/Standoff, Hex, Ss, 6.4Mm X 9.5Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:9.5Mm, Overall Length:15.9Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 2119 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $1.0200 | Buy Now |
DISTI #
36-2119-ND
|
DigiKey | HEX STANDOFF #6-32 SS 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4549 In Stock |
|
$0.7870 / $1.4300 | Buy Now |
DISTI #
534-2119
|
Mouser Electronics | Standoffs & Spacers SS .375 M/F THRD RoHS: Compliant | 1836 |
|
$0.7870 / $1.4200 | Buy Now |
DISTI #
70183092
|
RS | Standoff, 1/4 Hex, M-F, Threaded (6-32), Length .375, Stainless Steel | Keystone Electronics 2119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 710 |
|
$1.2000 / $1.4300 | Buy Now |
|
Future Electronics | #6-32 Threaded Stainless Steel 9.53mm Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.2000 / $1.2700 | Buy Now |
|
Bisco Industries | 431 |
|
Buy Now | ||
DISTI #
KEY2119
|
Heilind Electronics | Americas - 33 in Stock |
|
$1.2000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.7550 / $3.6400 | Buy Now |
DISTI #
KEYS2119
|
TME | Screwed spacer sleeve, 9.52mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$0.9800 / $1.2000 | RFQ |
DISTI #
KEY2119
|
Interstate Connecting Components | 11 |
|
$1.2000 | Buy Now |
Part Details for 2119
2119 CAD Models
2119 Part Data Attributes
|
2119
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2119
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |