Part Details for 2119055 (ALTERNATE: 2119055) by RS Pro
Overview of 2119055 (ALTERNATE: 2119055) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119055 (ALTERNATE: 2119055)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70641557
|
RS | Nitrile Rubber Seal 30mm Bore 40mm O.D | RS PRO 2119055 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 / $1.9000 | RFQ |