Part Details for 211977-000 by TE Connectivity
Overview of 211977-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 211977-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211977-000
|
Avnet Americas | 55 CABLE - Cable Rools/Shrink Tubing (Alt: 211977-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.7322 / $1.8972 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$1.7700 | Buy Now |
DISTI #
RYC55PC0231-16-2/4/6CS250
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0231-16-2/4/6CS250 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0231-16-2/4/6CS2502 RoHS: Compliant | 0 |
|
$1.7600 / $4.9500 | Buy Now |
DISTI #
211977-000
|
Avnet Americas | 55 CABLE - Cable Rools/Shrink Tubing (Alt: 211977-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.7322 / $1.8972 | Buy Now |
DISTI #
RYC55PC0231-16-2/4/6CS250
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0231-16-2/4/6CS250 | 0 |
|
Buy Now | |
DISTI #
3200976
|
Farnell | 55PC0231-16-2/4/6CS2502 RoHS: Compliant Min Qty: 1524 Lead time: 9 Weeks, 6 Days Container: Foot | 0 |
|
$3.6240 | Buy Now |
|
Master Electronics | 55PC0231-16-2/4/6CS2502 RoHS: Compliant | 0 |
|
$1.7600 / $4.9500 | Buy Now |
Part Details for 211977-000
211977-000 CAD Models
211977-000 Part Data Attributes:
|
211977-000
TE Connectivity
Buy Now
|
Compare Parts:
211977-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |