Part Details for 2119791-5 by TE Connectivity
Overview of 2119791-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119791-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5503
|
Newark | Wire Depressor, Crimper, Accessory Type:Depressor, For Use With:Wire Crimpers, Product Range:- Rohs Compliant: Yes |Te Connectivity 2119791-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2800 / $99.0000 | Buy Now |
DISTI #
2119791-5-ND
|
DigiKey | DEPRESSOR, WIRE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.6896 / $84.9900 | Buy Now |
DISTI #
2119791-5
|
Avnet Americas | Wire Depressor for Ocean Applicator Tool - Bulk (Alt: 2119791-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 330 Factory Stock |
|
$60.1800 / $72.4200 | Buy Now |
DISTI #
571-2119791-5
|
Mouser Electronics | Bench Top Tools Depressor, Wire ASSY APPLICATOR TOOL | 22 |
|
$72.8600 / $84.1400 | Buy Now |
|
Future Electronics | Wire Depressor RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$68.3400 / $71.7600 | Buy Now |
DISTI #
AMP2119791-5
|
Heilind Electronics | DEPRESSOR, WIRE | Americas - 3 in Stock |
|
$75.0000 / $96.2265 | Buy Now |
|
Onlinecomponents.com | Depressor, Wire RoHS: Compliant |
28 In Stock 336 Factory Stock |
|
$64.0300 / $84.3300 | Buy Now |
DISTI #
2119791-5
|
TTI | Bench Top Tools Depressor, Wire ASSY APPLICATOR TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$66.6800 / $84.1100 | Buy Now |
DISTI #
2119791-5
|
Avnet Americas | Wire Depressor for Ocean Applicator Tool - Bulk (Alt: 2119791-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 330 Factory Stock |
|
$60.1800 / $72.4200 | Buy Now |
DISTI #
2119791-5
|
Avnet Americas | Wire Depressor for Ocean Applicator Tool - Bulk (Alt: 2119791-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 330 Factory Stock |
|
$60.1800 / $72.4200 | Buy Now |
Part Details for 2119791-5
2119791-5 CAD Models
2119791-5 Part Data Attributes
|
2119791-5
TE Connectivity
Buy Now
|
Compare Parts:
2119791-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |