Part Details for 2119805-1 by TE Connectivity
Overview of 2119805-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119805-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3780
|
Newark | Shear Holder, Front, Cut, Accessory Type:Shear Holder, For Use With:Amp Spare & Wear Tooling Systems, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2119805-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.4600 / $189.2700 | Buy Now |
DISTI #
2119805-1-ND
|
DigiKey | SHEAR HOLDER, FRONT, CUT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$174.2760 / $186.2900 | Buy Now |
DISTI #
2119805-1
|
Avnet Americas | AMP2119805-1 - Bulk (Alt: 2119805-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$140.4200 / $168.9800 | Buy Now |
DISTI #
571-2119805-1
|
Mouser Electronics | Bench Top Tools SHEAR HOLDER ASSY APPLICATOR TOOL | 13 |
|
$166.5900 / $184.4300 | Buy Now |
|
Future Electronics | SHEAR HOLDER, FRONT, CUT RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$162.9400 / $171.0900 | Buy Now |
DISTI #
AMP2119805-1
|
Heilind Electronics | SHEAR HOLDER, FRONT, CUT | Americas - 20 in Stock |
|
$175.0000 / $188.8889 | Buy Now |
|
Onlinecomponents.com | SHEAR HOLDER, FRONT, CUT |
11 In Stock |
|
$160.1700 / $176.1200 | Buy Now |
DISTI #
2119805-1
|
TTI | Bench Top Tools SHEAR HOLDER ASSY APPLICATOR TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$159.7700 / $176.8800 | Buy Now |
DISTI #
2119805-1
|
Avnet Americas | AMP2119805-1 - Bulk (Alt: 2119805-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$140.4200 / $168.9800 | Buy Now |
DISTI #
2119805-1
|
Avnet Americas | AMP2119805-1 - Bulk (Alt: 2119805-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$140.4200 / $168.9800 | Buy Now |
Part Details for 2119805-1
2119805-1 CAD Models
2119805-1 Part Data Attributes
|
2119805-1
TE Connectivity
Buy Now
|
Compare Parts:
2119805-1
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |