Part Details for 211PL022S6049 by Aptiv PLC
Overview of 211PL022S6049 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 211PL022S6049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-211PL022S6049
|
Mouser Electronics | Automotive Connectors 2 way M 1.5 SICMA Mini Sealed Connector RoHS: Compliant | 950 |
|
$4.9400 | Buy Now |
DISTI #
211PL022S6049
|
TTI | Automotive Connectors 2 way M 1.5 SICMA Mini Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 950 Package Multiple: 950 Container: Each | Americas - 0 |
|
$1.5500 | Buy Now |
DISTI #
211PL022S6049-B
|
TTI | Automotive Connectors 2WAY MALE HOUSING BLUE 1.5MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 950 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.0900 | Buy Now |
DISTI #
211PL022S6049
|
Avnet Abacus | Conn Housing M 2 POS 3.33mm Crimp ST Cable Mount (Alt: 211PL022S6049) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
211PL022S6049
|
Avnet Abacus | 2W MALE SEALED SICMA CON, 211PL022S6049 (Alt: 211PL022S6049) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |