-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6179
|
Newark | Hd Power Conn Hood Kit Motorman Hc 180 Metal |Amp Te Connectivity 2120457-1 Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$41.8300 | Buy Now |
DISTI #
2266-2120457-1-ND
|
DigiKey | CONN HOOD TOP ENTRY Min Qty: 2 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
72 In Stock |
|
$40.5700 / $42.9600 | Buy Now |
DISTI #
2120457-1-ND
|
DigiKey | CONN HOOD TOP ENTRY Min Qty: 2 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9488 | Buy Now |
DISTI #
2120457-1
|
Avnet Americas | HOOD KIT MOTORMAN HC 180 METAL - Boxed Product (Development Kits) (Alt: 2120457-1) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Container: Box | 0 |
|
$33.2150 / $39.9706 | Buy Now |
DISTI #
571-2120457-1
|
Mouser Electronics | Heavy Duty Power Connectors HOOD KIT MOTORMAN HC 180 METAL RoHS: Compliant | 0 |
|
$40.2200 / $41.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 1 Container: Box | 0Box |
|
$33.1200 | Buy Now |
DISTI #
AMP2120457-1
|
Heilind Electronics | HOOD KIT MOTORMAN HC 180 METAL | Americas - 765 in Stock |
|
$40.5637 / $42.0124 | Buy Now |
|
Onlinecomponents.com | Hood 180° Nickel Zinc Alloy RoHS: Compliant |
72 Partner Stock |
|
$35.6000 / $50.5400 | Buy Now |
DISTI #
37113705
|
Verical | Hood 180° Nickel Zinc Alloy Min Qty: 2 Package Multiple: 1 | Americas - 72 |
|
$38.0400 / $40.2800 | Buy Now |
DISTI #
2120457-1
|
Avnet Americas | HOOD KIT MOTORMAN HC 180 METAL - Boxed Product (Development Kits) (Alt: 2120457-1) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Container: Box | 0 |
|
$33.2150 / $39.9706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2120457-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2120457-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |