Part Details for 2121E by Ohmite Mfg Co
Overview of 2121E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2121E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8080
|
Newark | Lug For Adjustable Resistor, Accessory Type:Adjustable Lug, 7.94", For Use With:Ohmite 210 Series Adjustable Resistors, Product Range:210 Series Rohs Compliant: Yes |Ohmite 2121E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
DISTI #
2121E-ND
|
DigiKey | ADJUSTABLE LUG FOR DIVIDOHM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
33 In Stock |
|
$2.2993 / $3.1700 | Buy Now |
DISTI #
588-2121E
|
Mouser Electronics | Resistor Hardware 0.563' ADJUST LUG RoHS: Compliant | 49 |
|
$2.2900 / $3.3500 | Buy Now |
DISTI #
70023742
|
RS | Resistor Mounting Bracket, For Use With 210 Series | Ohmite 2121E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 38 |
|
$2.5600 / $3.4200 | Buy Now |
|
Onlinecomponents.com | Standard Screwdriver type adjustable lug for 210 series adjustable power resistor. RoHS: Compliant |
16 In Stock |
|
$2.3500 / $4.9800 | Buy Now |
DISTI #
2121E
|
TTI | Resistor Hardware 0.563' ADJUST LUG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$2.2200 / $3.1700 | Buy Now |
|
Master Electronics | Standard Screwdriver type adjustable lug for 210 series adjustable power resistor. RoHS: Compliant |
16 In Stock |
|
$2.3500 / $4.9800 | Buy Now |
Part Details for 2121E
2121E CAD Models
2121E Part Data Attributes:
|
2121E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
2121E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |