Part Details for 212367-000 by TE Connectivity
Overview of 212367-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212367-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-212367-000-ND
|
DigiKey | Wire And Cable, 20AWG, 600V, Fle Min Qty: 55 Container: Tray MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.2200 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2665 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$1.0900 | Buy Now |
DISTI #
RYC55PC0231-20-3/6/9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0231-20-3/6/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0231-20-3/6/9 RoHS: Compliant |
2000 Partner Stock |
|
$1.1900 / $1.3100 | Buy Now |
DISTI #
RYC55PC0231-20-3/6/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0231-20-3/6/9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 212367-000
|
PEI Genesis | Wire And Cable | 2000 |
|
Buy Now | |
|
Master Electronics | 55PC0231-20-3/6/9 RoHS: Compliant |
2000 Partner Stock |
|
$1.1900 / $1.3100 | Buy Now |
Part Details for 212367-000
212367-000 CAD Models
212367-000 Part Data Attributes
|
212367-000
TE Connectivity
Buy Now
|
Compare Parts:
212367-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |