Part Details for 2125280600 by Molex
Overview of 2125280600 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2125280600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2125280600-ND
|
DigiKey | R/A HDR TIN 2X3CKT Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1692 In Stock |
|
$1.2373 / $2.5100 | Buy Now |
DISTI #
2125280600
|
Avnet Americas | Connector Power Header 6POS 3mm Solder Right Angle Through Hole Tray - Trays (Alt: 2125280600) RoHS: Not Compliant Min Qty: 1980 Package Multiple: 990 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.1455 / $1.6027 | Buy Now |
DISTI #
212528-0600
|
TTI | Headers & Wire Housings Micro-Fit Plus R/A Hdr DR 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 1948 In Stock |
|
$1.3000 / $2.4800 | Buy Now |
DISTI #
2125280600
|
Avnet Americas | Connector Power Header 6POS 3mm Solder Right Angle Through Hole Tray - Trays (Alt: 2125280600) RoHS: Not Compliant Min Qty: 1980 Package Multiple: 990 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.1455 / $1.6027 | Buy Now |
DISTI #
MX-212528-0600
|
TME | Socket, wire-board, male, Micro-Fit+, 3mm, PIN: 6, with contacts Min Qty: 1 | 4 |
|
$1.1900 / $1.7100 | Buy Now |