-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SAVER,SZ 3,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6285
|
Newark | D-Sub Adapter, 25Pos, Plug-Jack, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:25Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Jack, Convert To Positions:25Positions Rohs Compliant: Yes |Amp Te Connectivity 212561-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$96.0600 | Buy Now |
DISTI #
A132239-ND
|
DigiKey | CONN DSUB ADAPTER DB25F DB25M Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
42 In Stock |
|
$302.1190 / $326.0300 | Buy Now |
DISTI #
212561-2
|
Avnet Americas | Conn D-Sub Gender Changer PIN/SKT 25/25 POS 2.7mm Crimp ST Thru-Hole 1 Port - Bulk (Alt: 212561-2) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$253.9360 / $305.5840 | Buy Now |
DISTI #
12H6285
|
Avnet Americas | Conn D-Sub Gender Changer PIN/SKT 25/25 POS 2.7mm Crimp ST Thru-Hole 1 Port - Bulk (Alt: 12H6285) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$302.8900 / $339.0500 | Buy Now |
DISTI #
571-212561-2
|
Mouser Electronics | D-Sub Tools & Hardware CONN SAVER SZ 3 AMPLIMITE RoHS: Compliant | 15 |
|
$302.1200 / $326.0300 | Buy Now |
DISTI #
71999235
|
RS | Connector, D-Sub, Conn Saver, Sz 3,AMPLIMITE | TE Connectivity 212561-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$326.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 42 Weeks Container: Box | 0Box |
|
$275.9000 | Buy Now |
DISTI #
AMP212561-2
|
Heilind Electronics | CONN SAVERSZ 3AMPLIMITE | Americas - 0 in Stock |
|
$316.4706 | Buy Now |
|
Onlinecomponents.com | Connector Saver - Amplimite - 25 Position - Size 3 - Series 109. RoHS: Compliant |
24 Partner Stock |
|
$299.1500 / $326.0300 | Buy Now |
DISTI #
65673108
|
Verical | Conn D-Sub M/F 25/25 POS 1.38mm ST Cable Mount 1/1 Port Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$290.8400 / $307.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212561-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212561-2
TE Connectivity
CONN SAVER,SZ 3,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 25 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Straight Connection | YES | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 25 |