212U1002S232SN
CTS Corporation
Description: Rotary Switch, 2 Positions, 10PDT, Latched, 1A, 28VDC, Solder Terminal, Slot Shaft Trim Actuator, Through Hole-straight, ROHS COMPLIANT

Overview of 212U1002S232SN by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 212U1002S232SN by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 212U1002S232SN by CTS Corporation

212U1002S232SN
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
SLOT SHAFT TRIM
Body Height
20.19 mm
Body Length or Diameter
26.98 mm
Contact (AC) Max Rating R Load
.75A@125VAC
Contact Current(AC)-Max
0.75 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
2
Number of Switch Sections
1
Surface Mount
NO
Switch Action
LATCHED
Switch Function
10PDT
Switch Type
ROTARY SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Want to compare parts?
  1. 212U1002S232SN
    CTS Corporation
    Rotary Switch, 2 Positions, 10PDT, Latched, 1A, 28VDC, Solder Terminal, Slot Shaft Trim Actuator, Through Hole-straight, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 212U1002S232SN by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 212U1002S232SN by CTS Corporation

Select Manufacturer
Which Manufacturer of 212U1002S232SN would you like to use for your alert(s)?
  • Please alert me when 212U1002S232SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 212U1002S232SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 212U1002S232SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 212U1002S232SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 212U1002S232SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 212U1002S232SN by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: