Part Details for 212U1002S324SN3 by CTS Corporation
Overview of 212U1002S324SN3 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 212U1002S324SN3
212U1002S324SN3 CAD Models
212U1002S324SN3 Part Data Attributes:
|
212U1002S324SN3
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
212U1002S324SN3
CTS Corporation
Rotary Switch, 2 Positions, 10PDT, Latched, 1A, 28VDC, Solder Terminal, Slot Shaft Trim Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SLOT SHAFT TRIM | |
Body Height | 20.19 mm | |
Body Length or Diameter | 26.98 mm | |
Contact (AC) Max Rating R Load | .75A@125VAC | |
Contact Current(AC)-Max | 0.75 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 60 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 10PDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |