Part Details for 213032-1022 by Molex
Overview of 213032-1022 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213032-1022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2130321022
|
Avnet Americas | FCT Juwel Metal Backshell for D-Sub Connector, Shell Size 1, Straight to45-degree Cable Outlet, Cable Clamp, with Locking Screws, Green - Trays (Alt: 2130321022) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 252 |
|
$10.9442 / $11.5946 | Buy Now |
DISTI #
152-213032-1022
|
Mouser Electronics | D-Sub Backshells FCT JUWEL SIZE1 CABLE CLAMP GREEN RoHS: Compliant | 628 |
|
$12.6600 / $17.3400 | Buy Now |
DISTI #
MOL213032-1022
|
Heilind Electronics | 2130321022-FCT GREEN FCT JUWEL SIZE1 CABLE CLA | Americas - 189 in Stock |
|
$12.1564 / $13.3721 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
252 Partner Stock |
|
$10.1900 / $13.2700 | Buy Now |
DISTI #
213032-1022
|
TTI | D-Sub Backshells FCT JUWEL SIZE1 CABLE CLAMP GREEN RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Tray |
Americas - 126 In Stock |
|
$10.6500 / $16.5600 | Buy Now |
DISTI #
MOL213032-1022
|
Interstate Connecting Components | 2130321022-FCT GREEN FCT JUWEL SIZE1 CABLE CLA | 63 |
|
$12.1564 / $13.3721 | Buy Now |
|
Master Electronics | RoHS: Compliant |
252 Partner Stock |
|
$10.1900 / $13.2700 | Buy Now |
DISTI #
10156716
|
TestEquity LLC | Molex 213032-1022 D-Sub Backshells Fct Juwel Size1 Cable Clamp Green | 252 |
|
$14.0500 | Buy Now |
Part Details for 213032-1022
213032-1022 CAD Models
213032-1022 Part Data Attributes:
|
213032-1022
Molex
Buy Now
|
Compare Parts:
213032-1022
Molex
|
Samacsys Manufacturer | Molex |