Part Details for 213070 by Ava Electronics Corp
Overview of 213070 by Ava Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 213070
213070 CAD Models
213070 Part Data Attributes
|
213070
Ava Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
213070
Ava Electronics Corp
RF BNC Connector, Female, Cable Mount, Twist On Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVA ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES:RG-59; RG-62; RG-62A/U; BELDEN 8241 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | TWIST ON |