Part Details for 213124 (ALTERNATE: 213124) by RS Pro
Overview of 213124 (ALTERNATE: 213124) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213124 (ALTERNATE: 213124)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637039
|
RS | Jobber Drill Bit 117 mm, 8 mm Diameter, HSS, Plain Shank, 200317 Series | RS PRO 213124 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Container: Box | 2 |
|
$26.6900 / $28.0900 | Buy Now |