Part Details for 2132 SV002 by Alpha Wire
Overview of 2132 SV002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2132 SV002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6584
|
Newark | 2132 Silver 500 Ft Rohs Compliant: Yes |Alpha Wire 2132 SV002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$620.9800 / $711.6300 | Buy Now |
DISTI #
2132SV002-ND
|
DigiKey | GROUND BRAID TUBE 0.06"DIAX500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$597.1688 / $658.3000 | Buy Now |
DISTI #
602-2132-500
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 34AWG 1/16IN OVAL 500FT SPOOL SILVER | 0 |
|
$617.2200 / $650.1600 | Order Now |